
Automotive P-channel Power MOSFET featuring TrenchFET technology. 60V drain-source voltage and 3.6A continuous drain current. 8-pin PowerPAK 1212 surface-mount package with no leads, measuring 3.05mm x 3.05mm x 1.07mm. Single Quad Drain Triple Source configuration with 0.65mm pin pitch. Maximum power dissipation of 1500mW.
Vishay SQ7415EN-T1-E3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | PowerPAK 1212 |
| Package/Case | PowerPAK 1212 |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 3.05 |
| Package Height (mm) | 1.07(Max) |
| Seated Plane Height (mm) | 1.04 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 3.6A |
| Maximum Gate Threshold Voltage | 3V |
| Maximum Drain Source Resistance | 65@10VmOhm |
| Typical Gate Charge @ Vgs | 15@10VnC |
| Typical Gate Charge @ 10V | 15nC |
| Typical Input Capacitance @ Vds | 940@25VpF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SQ7415EN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.