Vishay SQ9945AEY-T1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SQ9945AEY-T1 to view detailed technical specifications.
No datasheet is available for this part.