N-channel power MOSFET with 60V drain-source voltage and 15A continuous drain current. Features low 42mΩ drain-source on-resistance and fast switching times with 7ns turn-on and 15ns turn-off delays. Designed for surface mounting in a TO-252-3 (DPAK) package, offering a maximum power dissipation of 37W and an operating temperature range of -55°C to 175°C. Includes 535pF input capacitance and a 2V threshold voltage.
Vishay SQD15N06-42L-GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 42mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 535pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| Reach SVHC Compliant | Unknown |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQD15N06-42L-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.