Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

SQD23N06-31L

Datasheet
Vishay

SQD23N06-31L

TRANSISTOR 23 A, 60 V, 0.031 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Transistors
  4. MOSFETs

Quick Jump:

Technical Specifications

Vishay SQD23N06-31L technical specifications.

General

Number of Terminals
2
Terminal Position
SINGLE
JEDEC Package Code
TO-252
Pin Count
4
Number of Elements
1

Compliance

Eccn Code
EAR99
REACH
unknown
Military Spec
False

Datasheet

Vishay SQD23N06-31L Datasheet

Download the complete datasheet for Vishay SQD23N06-31L to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com