Vishay SQD25N06-35L-GE3 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 60V |
| Max Power Dissipation | 50W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQD25N06-35L-GE3 to view detailed technical specifications.
No datasheet is available for this part.