Vishay SQD50N03-3M1L-GE3 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.316nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 136W |
| Radiation Hardening | No |
| Rds On Max | 3.1mR |
| Reach SVHC Compliant | Unknown |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SQD50N03-3M1L-GE3 to view detailed technical specifications.
No datasheet is available for this part.