Vishay SQD50N03-4M0L-GE3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 50A |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQD50N03-4M0L-GE3 to view detailed technical specifications.
No datasheet is available for this part.