P-channel MOSFET featuring a 60V drain-source voltage and a continuous drain current of 50A. This single-element silicon device offers a low on-resistance of 0.0155 ohms. It operates up to a maximum temperature of 175°C and is housed in a TO-252 package. The component is HALOGEN FREE and ROHS COMPLIANT.
Vishay SQD50P06-15L_GE3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SQD50P06-15L_GE3 to view detailed technical specifications.
No datasheet is available for this part.