
Vishay SQD50P08-25L_GE3 technical specifications.
| Package/Case | TO-252-2 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Series | SQD50xxx |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQD50P08-25L_GE3 to view detailed technical specifications.
No datasheet is available for this part.
