Vishay SQD50P08-28_GE3 technical specifications.
| Continuous Drain Current (ID) | 48A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 136W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQD50P08-28_GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
