Vishay SQJ422EP-T1_GE3 technical specifications.
| Continuous Drain Current (ID) | 75A |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.66nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.4mR |
| Reach SVHC Compliant | Unknown |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQJ422EP-T1_GE3 to view detailed technical specifications.
No datasheet is available for this part.
