Power Field-Effect Transistor, a single-element MOSFET with four terminals, operates across a wide temperature range from -55°C to 175°C. This discrete semiconductor component is designed for efficient power switching applications.
Vishay SQJ423EP-T1_GE3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SQJ423EP-T1_GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.