
P-channel enhancement mode power MOSFET, 60V drain-source voltage, 30A continuous drain current. Features 16mΩ maximum drain-source on-resistance at 10V Vgs. Surface-mount PowerPAK SO EP package with 5 pins (4+Tab), measuring 4.9mm x 4.37mm x 1.07mm. Operating temperature range from -55°C to 175°C.
Vishay SQJ461EP technical specifications.
| Package/Case | PowerPAK SO EP |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 4.37 |
| Package Height (mm) | 1.07 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 30A |
| Maximum Drain Source Resistance | 16@10VmOhm |
| Typical Gate Charge @ Vgs | 90@10VnC |
| Typical Gate Charge @ 10V | 90nC |
| Typical Input Capacitance @ Vds | 3920@30VpF |
| Maximum Power Dissipation | 83000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SQJ461EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.