
Automotive P-channel Power MOSFET, surface mount, featuring a 40V drain-source voltage and 30A continuous drain current. This single element MOSFET offers a low 10mOhm drain-source resistance at 10V Vgs, with a typical gate charge of 97nC. Housed in a 5-pin PowerPAK SO EP package with dimensions of 4.9mm x 4.37mm x 1.07mm, it operates from -55°C to 175°C and supports a maximum power dissipation of 83W.
Vishay SQJ463EP technical specifications.
| Package/Case | PowerPAK SO EP |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 4.37 |
| Package Height (mm) | 1.07 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 30A |
| Maximum Drain Source Resistance | 10@10VmOhm |
| Typical Gate Charge @ Vgs | 97@10VnC |
| Typical Gate Charge @ 10V | 97nC |
| Typical Input Capacitance @ Vds | 4700@20VpF |
| Maximum Power Dissipation | 83000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SQJ463EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.