Vishay SQJ500EP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 40V |
| Max Power Dissipation | 48W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| Series | SQJ5xxEP |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQJ500EP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.