The SQJ980EP-T1-GE3 MOSFET is a surface mount device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8A and a gate to source voltage of 20V. The device is RoHS compliant and is packaged in tape and reel. It features a fall time of 8ns and turn-off delay times of 19ns.
Vishay SQJ980EP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQJ980EP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.