Vishay SQM50N04-4M0L-GE3 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Series | SQ |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQM50N04-4M0L-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.