Vishay SQM50P04-09L-GE3 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQM50P04-09L-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.