Vishay SQS400EN-T1-GE3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 18MR |
| Fall Time | 9.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.205nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 29.8ns |
| Turn-On Delay Time | 10.8ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQS400EN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
