Vishay SQS484EN-T1_GE3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SQS484EN-T1_GE3 to view detailed technical specifications.
No datasheet is available for this part.