The SRP100A-E3 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features a diode element material of silicon and a diode type of rectifier diode. The diode is packaged in a 2-pin axial configuration with a JEDEC package code of DO-204AL. It is suitable for use in a variety of applications, including those requiring a reverse voltage of up to 50 volts.
Vishay SRP100A-E3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SRP100A-E3 to view detailed technical specifications.
No datasheet is available for this part.