The SRP300A-E3/73 is a general purpose rectifier from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 10uA. The device is packaged in a DO-201AD package and is available in a quantity of 1000 units per ammo pack. The SRP300A-E3/73 is RoHS compliant and has a reverse recovery time of 100ns.
Vishay SRP300A-E3/73 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SRP300A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.