Vishay SRP600G-E3/54 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | P |
| Forward Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SRP600G-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.