
Surface mount rectifier diode with 5A average rectified current and 10A forward current. Features a maximum repetitive reverse voltage of 40V and a maximum surge current of 200A. Operates across a temperature range of -55°C to 150°C. Packaged in a compact TO-277A (SMPC) plastic package, measuring 4.35mm x 6.15mm x 1.2mm, and supplied on tape and reel. RoHS compliant.
Vishay SS10P4C-M3/86A technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-277A |
| Forward Current | 10A |
| Height | 1.2mm |
| Length | 4.35mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 550uA |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | eSMP™ |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS10P4C-M3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.