Vishay SS10P6-M3/87A technical specifications.
| Average Rectified Current | 7A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 280A |
| Mount | Surface Mount |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| Series | eSMP® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SS10P6-M3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
