
Surface mount rectifier diode with 10A average rectified current and 100V maximum repetitive reverse voltage. Features a 10A forward current, 200A peak non-repetitive surge current, and a maximum operating temperature of 175°C. Packaged in a TO-277A (SMPC) plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay SS10PH10-M3/86A technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-277A |
| Forward Current | 10A |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.242inch |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Width | 0.171inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS10PH10-M3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
