
Vishay SS12-E3 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS12-E3 to view detailed technical specifications.
No datasheet is available for this part.
