
Schottky diode with 1A average rectified current and 1A forward current. Features a 20V maximum repetitive reverse voltage and 200µA maximum reverse leakage current. Packaged in a surface-mount SMA case, measuring 0.177 inches in length, 0.11 inches in width, and 0.082 inches in height. Operates across a temperature range of -65°C to 125°C, with a 40A maximum surge current capability. This RoHS compliant component is supplied on tape and reel.
Vishay SS12-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.082inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS12-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
