Vishay SS12P2L-M3/86A technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-277A |
| Forward Current | 12A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 280A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS12P2L-M3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
