
Schottky diode with 1A average rectified current and 1A forward current. Features a 30V repetitive reverse voltage and 30V DC rated voltage. Surface mount SMA package with dimensions of 4.5mm length, 2.79mm width, and 2.29mm height. Maximum forward surge current is 40A. Operating temperature range from -65°C to 125°C. Packaged in tape and reel.
Vishay SS13-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 6mA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 30V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS13-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
