Schottky rectifier diode, 1A average rectified current, 50V maximum repetitive reverse voltage. Features a single element silicon construction within an SMA plastic package. Designed for general-purpose rectification with a standard polarity and 1A output current.
Vishay SS15 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.