Vishay SS16-E3 technical specifications.
| Element Configuration | Single |
| Height | 0.082inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS16-E3 to view detailed technical specifications.
No datasheet is available for this part.