Vishay SS16-E3/51T technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS16-E3/51T to view detailed technical specifications.
No datasheet is available for this part.