Vishay SS1H9 technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS1H9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.