
Schottky diode, 1A average rectified current, 90V repetitive reverse voltage. Features a 1A forward current, 50A peak non-repetitive surge current, and 1uA maximum reverse leakage. Encased in a surface-mount SMA package with dimensions of 4.5mm length, 2.79mm width, and 2.09mm height. Operates across a temperature range of -65°C to 175°C. RoHS compliant and lead-free.
Vishay SS1H9-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Forward Current | 1A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS1H9-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
