Vishay SS1P3L technical specifications.
| Average Rectified Current | 1.5A |
| Current | 1A |
| RoHS Compliant | No |
| Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS1P3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.