Vishay SS1P3L-E3/84A technical specifications.
| Capacitance | 110pF |
| Package/Case | DO-220AA |
| Current Rating | 1A |
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.086inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS1P3L-E3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
