
The SS1P4-E3/84A is a DO-220AA packaged general purpose rectifier from Vishay. It can handle an average rectified current of 1A and a maximum reverse voltage of 40V. The device is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The eSMP series is RoHS compliant.
Vishay SS1P4-E3/84A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-220AA |
| Forward Current | 1A |
| Height | 1.15mm |
| Length | 3.61mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Width | 2.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS1P4-E3/84A to view detailed technical specifications.
No datasheet is available for this part.