Vishay SS22/1 technical specifications.
| Average Rectified Current | 2A |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 2A |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS22/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.