General purpose rectifier diode with a 2A average rectified current and 20V DC rated voltage. Features a 2A forward current, 75A peak non-repetitive surge current, and a maximum reverse leakage current of 400uA. This surface mount component is housed in a DO-214AA (SMB) package, measuring 4.57mm in length, 3.94mm in width, and 2.24mm in height. Operating temperature range is -65°C to 125°C, and it is RoHS compliant.
Vishay SS22-E3/52T technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AA |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS22-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
