The SS22TR is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 20V and a maximum reverse current of 400uA. The diode can handle a peak non-repetitive surge current of 75A. It is available in a tape and reel packaging and is not radiation hardened.
Vishay SS22TR technical specifications.
| Package/Case | SMB |
| Forward Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 400uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SS22TR to view detailed technical specifications.
No datasheet is available for this part.