
Surface mount rectifier diode with 2A average rectified current and 30V maximum repetitive reverse voltage. Features a 2A forward current, 75A peak non-repetitive surge current, and a maximum reverse leakage current of 400uA. Operates across a temperature range of -65°C to 125°C. Packaged in a compact SMB plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay SS23-E3/52T technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 0.179inch |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS23-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.