
Vishay SS24 technical specifications.
| Current Rating | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Output Current | 2A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS24 to view detailed technical specifications.
No datasheet is available for this part.
