The SS24/2T diode from Vishay features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 40V and a maximum reverse current of 400uA. The diode is surface mountable and available in a package quantity of 750 units per reel. However, it is not RoHS compliant due to containing lead.
Vishay SS24/2T technical specifications.
| Average Rectified Current | 2A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS24/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
