
The SS26 is a 60V 2A standard schottky diode available in an SMB package. It is lead free and RoHS compliant. The device is rated for a maximum DC voltage of 60V and a maximum forward current of 2A. The SS26 is packaged on cut tape. It is suitable for use in a variety of applications where a standard schottky diode is required.
Vishay SS26 technical specifications.
| Package/Case | SMB |
| Current | 2A |
| Current Rating | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS26 to view detailed technical specifications.
No datasheet is available for this part.