
Surface mount rectifier diode with 2A average rectified current and 60V maximum repetitive reverse voltage. Features a 2A forward current, 75A peak non-repetitive surge current, and a maximum reverse leakage current of 400uA. Operates across a temperature range of -65°C to 150°C. Packaged in SMB plastic, this RoHS compliant component is supplied on tape and reel.
Vishay SS26-E3/5BT technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS26-E3/5BT to view detailed technical specifications.
No datasheet is available for this part.