
Surface mount rectifier diode with 2A average rectified current and 100V repetitive reverse voltage. Features a DO-214AA (SMB) plastic package, 75A peak non-repetitive surge current capability, and a maximum operating temperature of 175°C. This RoHS compliant component offers a low reverse leakage current of 10µA.
Vishay SS2H10-E3/52T technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AA |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS2H10-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
