
Surface mount general purpose rectifier diode featuring 2A average rectified current and 20V repetitive reverse voltage. This Schottky diode offers a maximum forward surge current of 50A and a low capacitance of 110pF. Operating across a wide temperature range from -55°C to 150°C, it is housed in a DO-220AA package and is RoHS compliant.
Vishay SS2P2-E3/84A technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 110pF |
| Package/Case | DO-220AA |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 0.086inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS2P2-E3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.