
General purpose rectifier diode with 2A average rectified current and 20V maximum repetitive reverse voltage. Features a 50A maximum surge current and 200uA maximum reverse leakage current. This surface mount component is housed in a DO-220AA package, offering a capacitance of 110pF. Operating temperature range spans from -55°C to 150°C, with lead-free and RoHS compliance.
Vishay SS2P2L-E3/84A technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 110pF |
| Package/Case | DO-220AA |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 0.086inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS2P2L-E3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.