Vishay SS2P2L-M3/84A technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-220AA |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS2P2L-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.